+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YATO
Manufacturer | YATO | |
Type of power tool accessories | cutting wheel | |
Saw diameter | 125mm | |
Disc thickness | 2.5mm | |
Tools application | stainless steel | |
Kind of holder | assembly hole | |
Holder socket size - mm | 22mm | |
Rotational rate/speed | 12200rpm |