+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-6116

Cutting wheel; Ø: 125mm; Disc thick: 2.5mm; prominent; metal,steel


Manufacturer: YATO

Manufacturer part number:
YT-6116
TME Symbol:
YT-6116

Specification

Manufacturer
YATO
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
2.5mm
Version
prominent
Kind of holder
assembly hole
Holder socket size - mm
22mm
Rotational rate/speed
12200rpm
Tools application
  • metal
  • steel
Gross weight70.838 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs YATO,
*
YT-6116
20 in TME stock
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs