+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-6243

Chisel; wood; Chrom-vanadium steel; 12mm; Handle mat: wood

Manufacturer: YATO

Manufacturer part number:
YT-6243
TME Symbol:
YT-6243

Specification

Manufacturer
YATO
Type of tool
chisel
Tools application
wood
Material
Chrom-vanadium steel
Tip width
12mm
Handle material
wood
Blade hardness
58-60 HRC
Gross weight182.7 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools YATO,
*
YT-6243
9 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts