+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-6281

Chisel-set; wood; steel; 10mm,12mm,16mm,20mm; 4pcs.

Manufacturer: YATO

Manufacturer part number:
YT-6281
TME Symbol:
YT-6281

Specification

Manufacturer
YATO
Type of tool
chisel - set
Tools application
wood
Material
steel
Tip width
10mm, 12mm, 16mm, 20mm
Quantity in set/package
4pcs.
Gross weight837.6 g

WATCH VIDEO

See other products in this category: Repair and Construction Tools YATO,
*
YT-6281
1 in TME stock
Net price for quantities from 1 set - 12.27 USDGross price for quantities from 1 set - 12.27 USD
Net price for quantities from 5 set - 11.39 USDGross price for quantities from 5 set - 11.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.