+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YATO
Manufacturer | YATO | |
Type of OSH component | protective gloves | |
Size | 9 | |
Colour | yellow | |
Conform to the norm | EN 388 EN 420 | |
Application of OSH | for cleaning work, in transport | |
OSH features | do not absorb oils and greases | |
Kind of protection | category II |