+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8005

Axe; carbon steel; 710mm; wood (hickory); 1.4kg


Manufacturer: YATO

Manufacturer part number:
YT-8005
TME Symbol:
YT-8005

Specification

Manufacturer
YATO
Type of tool
axe
Blade material
carbon steel
Overall length
710mm
Handle material
wood (hickory)
Conform to the norm
DIN 7294
Net weight
1.4kg
Tools features
  • forged
  • hardened
Gross weight2.2205 kg

WATCH VIDEO

See other products in this category: Hammers and Axes YATO,
*
YT-8005
1 in TME stock
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 15.28 USD
Net price for quantities from 3 pcs - 14.19 USDGross price for quantities from 3 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.