+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-86800

Spade; L: 1200mm; straight; W: 195mm; metal


Manufacturer: YATO

Manufacturer part number:
YT-86800
TME Symbol:
YT-86800

Specification

Manufacturer
YATO
Type of garden tool
spade
Length
1.2m
Version
straight
Width
195mm
Handle material
metal
Gross weight2.333 kg

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-86800
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 3 pcs - 10.27 USDGross price for quantities from 3 pcs - 10.27 USD