+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8802

Ratchet pruner; 200mm; Ø19mm max


Manufacturer: YATO

Manufacturer part number:
YT-8802
TME Symbol:
YT-8802

Specification

Manufacturer
YATO
Type of garden tool
ratchet pruner
Length
0.2m
Cutting range
Ø19mm max
Gross weight260 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8802
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 3 pcs - 4.47 USDGross price for quantities from 3 pcs - 4.47 USD