+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8843

Pruner; 180mm; Ø14mm max; Handle material: aluminum

Manufacturer: YATO

Manufacturer part number:
YT-8843
TME Symbol:
YT-8843

Specification

Manufacturer
YATO
Type of garden tool
pruner
Length
0.18m
Cutting range
Ø14mm max
Handle material
aluminum
Gross weight183 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8843
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 3 pcs - 3.97 USDGross price for quantities from 3 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)