+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8851

Cutters; for the grass; L: 330mm; carbon steel; twistable


Manufacturer: YATO

Manufacturer part number:
YT-8851
TME Symbol:
YT-8851

Specification

Manufacturer
YATO
Type of garden tool
cutters
Tools application
for the grass
Length
0.33m
Blade material
carbon steel
Version
twistable
Blade length
130mm
Gross weight434.7 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8851
6 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs