+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YATO
Manufacturer | YATO | |
Type of garden tool | cutters | |
Tools application | for the grass | |
Length | 370mm | |
Blade material | carbon steel | |
Version | twistable | |
Blade length | 130mm |