+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8866

Rake; L: 325mm; steel; W: 85mm; Teeth: 5

Manufacturer: YATO

Manufacturer part number:
YT-8866
TME Symbol:
YT-8866

Specification

Manufacturer
YATO
Type of garden tool
rake
Length
325mm
Material
steel
Width
85mm
Number of teeth
5
Gross weight210 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8866
2 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs