+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8867

Hoe with claws; L: 310mm; steel; W: 65mm; Teeth: 3

Manufacturer: YATO

Manufacturer part number:
YT-8867
TME Symbol:
YT-8867

Specification

Manufacturer
YATO
Type of garden tool
hoe with claws
Length
310mm
Material
steel
Width
65mm
Number of teeth
3
Gross weight307.2 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8867
4 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)