+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8870

Shovel; L: 360mm; steel; wide profile; W: 75mm

Manufacturer: YATO

Manufacturer part number:
YT-8870
TME Symbol:
YT-8870

Specification

Manufacturer
YATO
Type of garden tool
shovel
Length
0.36m
Material
steel
Version
wide profile
Width
75mm
Gross weight267 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8870
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 3 pcs - 2.34 USDGross price for quantities from 3 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)