+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8886

Shovel; L: 340mm; chromium plated steel; wide profile; W: 70mm

Manufacturer: YATO

Manufacturer part number:
YT-8886
TME Symbol:
YT-8886

Specification

Manufacturer
YATO
Type of garden tool
shovel
Length
340mm
Material
chromium plated steel
Version
wide profile
Width
70mm
Gross weight270 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8886
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 3 pcs - 2.22 USDGross price for quantities from 3 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)