+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8891

Cultivator; 370mm; chromium plated steel; Teeth: 16

Manufacturer: YATO

Manufacturer part number:
YT-8891
TME Symbol:
YT-8891

Specification

Manufacturer
YATO
Type of garden tool
cultivator
Length
370mm
Material
chromium plated steel
Number of teeth
16
Gross weight326 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8891
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)