+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8892

Hoe with claws; L: 320mm; chromium plated steel; W: 75mm; Teeth: 2

Manufacturer: YATO

Manufacturer part number:
YT-8892
TME Symbol:
YT-8892

Specification

Manufacturer
YATO
Type of garden tool
hoe with claws
Length
320mm
Material
chromium plated steel
Width
75mm
Number of teeth
2
Gross weight309.9 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8892
6 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts