+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT-8894

Dibble; 280mm; steel; Handle material: wood

Manufacturer: YATO

Manufacturer part number:
YT-8894
TME Symbol:
YT-8894

Specification

Manufacturer
YATO
Type of garden tool
dibble
Length
0.28m
Material
steel
Handle material
wood
Gross weight183 g

WATCH VIDEO

See other products in this category: Garden Tools YATO,
*
YT-8894
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 3 pcs - 2.91 USDGross price for quantities from 3 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)