+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YT1E157M08010VR

Capacitor: hybrid; ±20%; 25VDC; SMD; 150uF; -55÷150°C; Ø8x10mm; YT


Manufacturer: SAMWHA

Manufacturer part number:
YT1E157M08010VR
TME Symbol:
YT1E157M08010VR

Specification

Manufacturer
SAMWHA
Type of capacitor
hybrid
Tolerance
±20%
Operating voltage
25V DC
Mounting
SMD
Capacitance
150µF
Operating temperature
-55...150°C
Body dimensions
Ø8x10mm
Diameter
8mm
Height
10mm
Manufacturer series
YT
Gross weight1.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Hybrid Capacitors SAMWHA,
See other products from this series.:
*
YT1E157M08010VR
965 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs