+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YW1B-A2E10W

Switch: push-button; 22mm; Stabl.pos: 2; NO; white; none; IP65; YW


Manufacturer: IDEC

Manufacturer part number:
YW1B-A2E10W
TME Symbol:
YW1B-A2E10W

Specification

Manufacturer
IDEC
Type of switch
push-button
Switch standard
22mm
Stable positions number
2
Contacts configuration
NO
Actuator colour
white
Illumination
none
IP rating
IP65
Button shape
prominent
Manufacturer series
YW
Number of positions
2
Mounting hole dimensions
Ø22.5mm
Enclosure material
plastic
Operating temperature
-20...55°C
Gross weight29.24 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
YW1B-A2E10W
5 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 5 pcs - 9.34 USDGross price for quantities from 5 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.