+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NO | |
Actuator colour | green | |
Illumination | none | |
IP rating | IP65 | |
Button shape | mushroom | |
Manufacturer series | YW | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.5mm | |
Enclosure material | plastic | |
Operating temperature | -20...55°C |