+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YW1B-M4E10G

Switch: push-button; 22mm; Stabl.pos: 1; NO; green; none; IP65; YW


Manufacturer: IDEC

Manufacturer part number:
YW1B-M4E10G
TME Symbol:
YW1B-M4E10G

Specification

Manufacturer
IDEC
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Contacts configuration
NO
Actuator colour
green
Illumination
none
IP rating
IP65
Button shape
mushroom
Manufacturer series
YW
Number of positions
2
Mounting hole dimensions
Ø22.5mm
Enclosure material
plastic
Operating temperature
-20...55°C
Gross weight30.41 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm IDEC,
See other products from this series.:
*
YW1B-M4E10G
4 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.57 USDGross price for quantities from 5 pcs - 7.57 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.