+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YWL50-0.96/2.95-BK

Wire: coaxial; RG58; 1x0.96mm; PVC; black; 100m; Øcable: 5mm

Manufacturer: TECHNOKABEL

Manufacturer part number:
YWL50-0.96/2.95-BK
TME Symbol:
YWL50-0.96/2.95-BK

Specification

Manufacturer
TECHNOKABEL
Type of wire
coaxial
Kind of cable
RG58
Cable structure
1x0.96mm
Wave impedance
50Ω
Number of cores
1
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-20...70°C
Core diameter
0.96mm
Cable features
low smoke density
Package contents
100m
Cable external diameter
5mm
Kind of material
no flame propagation
Gross weight44.031 g
EAN code5902814487907

WATCH VIDEO

See other products in this category: Coaxial Cables TECHNOKABEL,
*
YWL50-0.96/2.95-BK
813 in TME stock
Amount (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 m - 1.78 USDGross price for quantities from 5 m - 1.78 USD
Net price for quantities from 25 m - 1.53 USDGross price for quantities from 25 m - 1.53 USD
Net price for quantities from 50 m - 1.36 USDGross price for quantities from 50 m - 1.36 USD
Net price for quantities from 100 m - 1.19 USDGross price for quantities from 100 m - 1.19 USD
Packaging method by the manufacturer:
Reel = 100 m