+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

YXH001AA

Antenna; 5G,GSM; 4.5dBi; linear; magnet; -20÷85°C; L: 285mm; Len: 1m


Manufacturer: QUECTEL 

Manufacturer part number:
YXH001AA
TME Symbol:
YXH001AA

Specification

Manufacturer
QUECTEL 
Type of communications modules accessories
antenna
Kind of antenna
5G, GSM
Antenna gain
4.5dBi
Polarisation
linear
Mounting
magnet
Frequency
700...960MHz, 1.71...2.69GHz, 3.3...5GHz
Operating temperature
-20...85°C
Length
285mm
Cable length
1m
Connection
male, SMA
Gross weight68.7 g
Certificates
See other products in this category: GSM antennas QUECTEL ,
*
YXH001AA
0 in TME stock
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.