+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z-10FQ22Y-B

Microswitch SNAP ACTION; 10A/250VAC; SPDT; ON-(ON); Pos: 2

Manufacturer: OMRON

Manufacturer part number:
Z-10FQ22Y-B
TME Symbol:
Z-10FQ22Y-B

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
screw
Gross weight60 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
*
Z-10FQ22Y-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order