+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z111J PS

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z111J PS
TME Symbol:
Z-111J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight105.8 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z111J PS
752 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.07 USDGross price for quantities from 20 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 144 pcs