+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z111P ABS

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z111P ABS
TME Symbol:
Z-111TR

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
semi-transparent
Dimensions
Gross weight113.2 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z111P ABS
214 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 144 pcs