+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z112A

Enclosure: with panel; X: 136mm; Y: 185mm; Z: 40mm; ABS; black; IP54

Manufacturer: KRADEX

Manufacturer part number:
Z112A
TME Symbol:
Z-112A

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
136mm
Dimension Y
185mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Panel colour
black
IP rating
IP54
Dimensions
Gross weight243.1 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z112A
66 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 20 pcs - 5.38 USDGross price for quantities from 20 pcs - 5.38 USD
Net price for quantities from 66 pcs - 5.00 USDGross price for quantities from 66 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.