+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z116J PS

Enclosure: multipurpose; X: 49mm; Y: 51mm; Z: 36mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z116J PS
TME Symbol:
Z-116J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
49mm
Dimension Y
51mm
Dimension Z
36mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight33.25 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z116J PS
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 84 pcs