+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z117J PS

Enclosure: multipurpose; X: 57mm; Y: 63mm; Z: 37mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z117J PS
TME Symbol:
Z-117J-PS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
63mm
Dimension Z
37mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight54.5 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z117J PS
117 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs