+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z15

Enclosure: with panel; X: 249mm; Y: 149mm; Z: 81.8mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z15
TME Symbol:
Z-15/B

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
249mm
Dimension Y
149mm
Dimension Z
81.8mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight483 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z15
65 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
Net price for quantities from 20 pcs - 4.86 USDGross price for quantities from 20 pcs - 4.86 USD
Net price for quantities from 93 pcs - 4.52 USDGross price for quantities from 93 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 31 pcs