+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OMRON | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 15A / 125V AC | |
DC contacts rating @R | 6A / 30V DC | |
Switches features | with pin | |
Contacts configuration | SPDT | |
AC contacts rating @L | 15A / 250V AC | |
DC contacts rating @L | 5A / 30V DC | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | Z-15 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | M4 screws | |
Body dimensions | 49.2x17.45x24.2mm | |
Operating temperature | -25...80°C | |
Operating Force | 5.3N | |
Related items | OBU-AP-B |