+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z-15GW22S-3BC

Microswitch SNAP ACTION; 15A/250VAC; 6A/30VDC; SPDT; ON-(ON)

Manufacturer: OMRON

Manufacturer part number:
Z-15GW22S-3BC
TME Symbol:
Z-15GW22S-3BC

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
6A / 30V DC
Contacts configuration
SPDT
AC contacts rating @L
15A / 250V AC
DC contacts rating @L
5A / 30V DC
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
Z-15
Stable positions number
1
IP rating
IP40
Leads
screw
Body dimensions
49.2x17.45x24.2mm
Operating temperature
-25...80°C
Switches features
  • with roller
  • with short lever
Gross weight1 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON
*
Z-15GW22S-3BC
Product withdrawn from the offer
Use the specification table below to search for similar products