+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z1J

Enclosure: with panel; X: 188mm; Y: 198mm; Z: 70mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z1J
TME Symbol:
Z-1J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
188mm
Dimension Y
198mm
Dimension Z
70mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight415.6 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z1J
105 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 20 pcs - 4.69 USDGross price for quantities from 20 pcs - 4.69 USD
Net price for quantities from 46 pcs - 4.36 USDGross price for quantities from 46 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 46 pcs