+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z23BL

Enclosure: multipurpose; X: 59mm; Y: 84mm; Z: 30mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z23BL
TME Symbol:
Z-23BL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
84mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
semi-transparent blue
Dimensions
Gross weight40.79 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z23BL
278 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD