+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z23TR

Enclosure: multipurpose; X: 59mm; Y: 84mm; Z: 30mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
Z23TR
TME Symbol:
Z-23TR

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
84mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
semi-transparent
Dimensions
Gross weight40.2 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z23TR
496 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 48 pcs - 1.73 USDGross price for quantities from 48 pcs - 1.73 USD
Net price for quantities from 288 pcs - 1.61 USDGross price for quantities from 288 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 48 pcs