+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z24AP ABS

Enclosure: multipurpose; X: 48mm; Y: 67mm; Z: 25mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z24AP ABS
TME Symbol:
Z-24AP-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
67mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
semi-transparent
Gross weight30.98 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z24AP ABS
504 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 90 pcs - 1.87 USDGross price for quantities from 90 pcs - 1.87 USD
Net price for quantities from 540 pcs - 1.74 USDGross price for quantities from 540 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs