+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z-320-0.65

Laboratory power supply: programmable; single-channel; 0÷320VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
Z-320-0.65
TME Symbol:
Z-320-0.65

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...320V DC
Output current
0...650mA
Kind of display used
LED x2
Maximum power
208W
Manufacturer series
Z+
Voltage (regulated) ripple and noise
≤25Vrms, ≤150Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Connectors for the country
Europe
Dimensions (W x H x D)
70x83x350mm
Kind of input connector
IEC320
Related items
Z-232-9, Z-485-9, Z-BP, Z-NL100, Z-NL200, Z-WBP
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • RS232
  • RS485
  • USB
Measuring instrument features
  • arbitrary waveform generator
  • Auto-Re-Start and Safe-Start function
  • front panel lockout
  • last setting memory
  • master/slave mode for parallel operation
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight2.4 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA
*
Z-320-0.65
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.