+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 0...36V DC | |
Output current | 0...6A | |
Kind of display used | LED x2 | |
Maximum power | 216W | |
Manufacturer series | Z+ | |
Voltage (regulated) ripple and noise | ≤6Vrms, ≤50Vpp | |
Display parameters | 4 digit | |
Operating modes | constant current, constant voltage | |
Connectors for the country | Europe | |
Dimensions (W x H x D) | 70x83x350mm | |
Kind of input connector | IEC320 | |
Related items | Z-232-9, Z-485-9, Z-BP, Z-NL100, Z-NL200, Z-WBP | |
Operating temperature | 0...50°C |