+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z36J -AS

Enclosure: multipurpose; X: 66mm; Y: 124mm; Z: 41mm; polystyrene


Manufacturer: KRADEX

Manufacturer part number:
Z36J -AS
TME Symbol:
Z-36/J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
124mm
Dimension Z
41mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight87.1 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z36J -AS
209 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
Net price for quantities from 256 pcs - 1.44 USDGross price for quantities from 256 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts