+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z3J

Enclosure: with panel; X: 110mm; Y: 150mm; Z: 70mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z3J
TME Symbol:
Z-3/J

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
110mm
Dimension Y
150mm
Dimension Z
70mm
Enclosure material
polystyrene
Body colour
grey
Dimensions
Gross weight216.97 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z3J
89 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 50 pcs - 3.02 USDGross price for quantities from 50 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts