+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z3AW

Enclosure: with panel; vented; X: 90mm; Y: 110mm; Z: 68mm; black


Manufacturer: KRADEX

Manufacturer part number:
Z3AW
TME Symbol:
Z-3AW

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Version
vented
Dimension X
90mm
Dimension Y
110mm
Dimension Z
68mm
Enclosure material
polystyrene
Body colour
black
Dimensions
Gross weight122.5 g
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
Z3AW
111 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 20 pcs - 2.27 USDGross price for quantities from 20 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 123 pcs