+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | multipurpose | |
Dimension X | 144mm | |
Dimension Y | 198mm | |
Dimension Z | 73mm | |
Version | with fixing lugs | |
Enclosure material | polystyrene | |
Body colour | black | |
Kit contents | gasket | |
IP rating | IP65 | |
Mechanical impact resistance | IK07 |