+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z5

Enclosure: with panel; X: 90mm; Y: 109mm; Z: 40mm; polystyrene; black

Manufacturer: KRADEX

Manufacturer part number:
Z5
TME Symbol:
Z-5

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
90mm
Dimension Y
109mm
Dimension Z
40mm
Enclosure material
polystyrene
Body colour
black
Panel colour
black
Dimensions
Gross weight102.6 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z5
357 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
Net price for quantities from 183 pcs - 1.76 USDGross price for quantities from 183 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 183 pcs