+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPF215111

Rotary Coded Switch: +/-; Pos: 2; 46x10x30.5mm; 100mA; max.50VAC


Manufacturer: PLAIMAE CORPORATION

Manufacturer part number:
GPF215111
TME Symbol:
Z-50/REP

Specification

Manufacturer
PLAIMAE CORPORATION
Type of rotary coded switch
+/-
Stable positions number
2
Number of positions
2
Operating temperature
-20...70°C
Body dimensions
46x10x30.5mm
Mechanical durability
200000 cycles
Electrical life
100000 cycles
Max. operating current
0.1A
Switched voltage
max. 28V DC, max. 50V AC
Dimensions
Leads
Gross weight7.769 g
Certificates
See other products in this category: Encoding Switches PLAIMAE CORPORATION,
*
GPF215111
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs