+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | multipurpose | |
Dimension X | 74mm | |
Dimension Y | 89mm | |
Dimension Z | 41mm | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | transparent | |
Kit contents | gasket | |
IP rating | IP65 |