+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z56JH

Enclosure: multipurpose; X: 64mm; Y: 88mm; Z: 42mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z56JH
TME Symbol:
Z-56

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
88mm
Dimension Z
42mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight78.6 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z56JH
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.13 USDGross price for quantities from 20 pcs - 2.13 USD
Net price for quantities from 240 pcs - 1.98 USDGross price for quantities from 240 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 240 pcs