+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z5AJ

Enclosure: with panel; X: 90mm; Y: 109mm; Z: 49mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z5AJ
TME Symbol:
Z-5AJ

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
90mm
Dimension Y
109mm
Dimension Z
49mm
Enclosure material
polystyrene
Body colour
grey
Panel colour
grey
Dimensions
Gross weight102.5 g
See other products in this category: Enclosures with Panel KRADEX,
*
Z5AJ
19 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
Net price for quantities from 141 pcs - 1.29 USDGross price for quantities from 141 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 141 pcs