+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Z65J

Enclosure: multipurpose; X: 40mm; Y: 64mm; Z: 30mm; polystyrene; grey

Manufacturer: KRADEX

Manufacturer part number:
Z65J
TME Symbol:
Z-65

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
64mm
Dimension Z
30mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight37.18 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z65J
772 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 20 pcs - 1.66 USDGross price for quantities from 20 pcs - 1.66 USD
Net price for quantities from 76 pcs - 1.54 USDGross price for quantities from 76 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 76 pcs