+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRADEX | |
Type of enclosure | multipurpose | |
Dimension X | 49mm | |
Dimension Y | 64mm | |
Dimension Z | 27mm | |
Version | with fixing lugs | |
Enclosure material | polystyrene | |
Body colour | black |